C0603C223K5RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14273
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,000
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14620
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14620
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13926
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09100
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C223K5RAC3020

DigiKey Part Number
399-C0603C223K5RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223K5RAC3020
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223K5RAC3077KEMET0399-C0603C223K5RAC3077TR-ND$0.08711Parametric Equivalent
C0603C223K5RAC3083KEMET0399-C0603C223K5RAC3083TR-ND$0.16296Parametric Equivalent
C0603C223K5RAC3112KEMET0399-C0603C223K5RAC3112TR-ND$0.14273Parametric Equivalent
C0603C223K5RAC31127042KEMET0399-C0603C223K5RAC31127042TR-ND$0.14273Parametric Equivalent
C0603C223K5RAC31127665KEMET0399-C0603C223K5RAC31127665TR-ND$0.14273Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.16679$2,001.48