
C0603C223K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C223K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C223K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C223K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K4RACAUTO |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.30910 | $30.91 |
| 500 | $0.22790 | $113.95 |
| 1,000 | $0.20282 | $202.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16552 | $662.08 |
| 8,000 | $0.15168 | $1,213.44 |
| 12,000 | $0.14476 | $1,737.12 |
| 20,000 | $0.13709 | $2,741.80 |
| 28,000 | $0.13261 | $3,713.08 |
| 40,000 | $0.12830 | $5,132.00 |

