



C0603C223K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C223K3RACTUCT-ND - Cut Tape (CT) 399-C0603C223K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K3RACTU |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19730 | $19.73 |
| 500 | $0.14206 | $71.03 |
| 1,000 | $0.12513 | $125.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09991 | $399.64 |
| 8,000 | $0.09058 | $724.64 |
| 12,000 | $0.08592 | $1,031.04 |
| 20,000 | $0.08075 | $1,615.00 |
| 28,000 | $0.07773 | $2,176.44 |
| 40,000 | $0.07483 | $2,993.20 |

