
C0603C223K3RACAUTO | |
---|---|
DigiKey Part Number | 399-6873-2-ND - Tape & Reel (TR) 399-6873-1-ND - Cut Tape (CT) 399-6873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K3RACAUTO |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.47700 | $4.77 |
50 | $0.32920 | $16.46 |
100 | $0.28480 | $28.48 |
500 | $0.20926 | $104.63 |
1,000 | $0.18613 | $186.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15163 | $606.52 |
8,000 | $0.13279 | $1,062.32 |
12,000 | $0.13200 | $1,584.00 |
20,000 | $0.12536 | $2,507.20 |
28,000 | $0.12122 | $3,394.16 |
40,000 | $0.11724 | $4,689.60 |