
C0603C223K1RACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C223K1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C223K1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C223K1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K1RACAUTO7411 |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K1RACAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28080 | $14.04 |
100 | $0.24140 | $24.14 |
500 | $0.17604 | $88.02 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.13492 | $337.30 |
5,000 | $0.12228 | $611.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10533 | $1,579.95 |
30,000 | $0.09905 | $2,971.50 |
45,000 | $0.09523 | $4,285.35 |
75,000 | $0.09389 | $7,041.75 |
105,000 | $0.08503 | $8,928.15 |
150,000 | $0.08124 | $12,186.00 |
375,000 | $0.08104 | $30,390.00 |