0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C223J3RACTU

DigiKey Part Number
399-C0603C223J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C223J3RACTUCT-ND - Cut Tape (CT)
399-C0603C223J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C223J3RACTU
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26120$13.06
100$0.22500$22.50
500$0.16340$81.70
1,000$0.14451$144.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08997$359.88
8,000$0.08887$710.96
12,000$0.08830$1,059.60
20,000$0.08765$1,753.00
28,000$0.08726$2,443.28
40,000$0.08687$3,474.80
48,000$0.08668$4,160.64
96,000$0.08175$7,848.00
100,000$0.08148$8,148.00
Manufacturers Standard Package