C0603C223G4JAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.18390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.10497
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.14246
Datasheet
0.022 µF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C223G4JAC7210

DigiKey Part Number
399-C0603C223G4JAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223G4JAC7210
Description
CAP CER 0603 22NF 16VDC U2J 2%
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Low Dissipation Factor
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223G4JACAUTOKEMET0399-C0603C223G4JACAUTOTR-ND$1.18390Parametric Equivalent
C0603C223G4JACAUTO7210KEMET0399-C0603C223G4JACAUTO7210TR-ND$1.10497Parametric Equivalent
C0603C223G4JACTUKEMET0399-C0603C223G4JACTUTR-ND$1.14246Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.06630$10,663.00
Manufacturers Standard Package