
C0603C222K5GACTU | |
---|---|
DigiKey Part Number | 399-9966-2-ND - Tape & Reel (TR) 399-9966-1-ND - Cut Tape (CT) 399-9966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.47400 | $14.74 |
50 | $1.07340 | $53.67 |
100 | $0.95000 | $95.00 |
500 | $0.74548 | $372.74 |
1,000 | $0.68186 | $681.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56052 | $2,242.08 |
8,000 | $0.53862 | $4,308.96 |
12,000 | $0.52339 | $6,280.68 |
20,000 | $0.51376 | $10,275.20 |
28,000 | $0.50228 | $14,063.84 |
40,000 | $0.49124 | $19,649.60 |
48,000 | $0.48601 | $23,328.48 |
96,000 | $0.46985 | $45,105.60 |
100,000 | $0.46745 | $46,745.00 |