


C0603C222K4RECAUTO | |
---|---|
DigiKey Part Number | 399-C0603C222K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C222K4RECAUTOCT-ND - Cut Tape (CT) 399-C0603C222K4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K4RECAUTO |
Description | CAP CER 0603 2.2NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K4RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
50 | $0.40720 | $20.36 |
100 | $0.35390 | $35.39 |
500 | $0.26324 | $131.62 |
1,000 | $0.23549 | $235.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19382 | $775.28 |
8,000 | $0.16719 | $1,337.52 |
12,000 | $0.16192 | $1,943.04 |
20,000 | $0.16086 | $3,217.20 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15228 | $6,091.20 |
48,000 | $0.15000 | $7,200.00 |
96,000 | $0.14233 | $13,663.68 |
100,000 | $0.14193 | $14,193.00 |