0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C332K4REC7411

DigiKey Part Number
399-C0603C332K4REC7411TR-ND - Tape & Reel (TR)
399-C0603C332K4REC7411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C332K4REC7411
Description
CAP CER 0603 3.3NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332K4REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44300$4.43
50$0.30540$15.27
100$0.26280$26.28
500$0.19246$96.23
1,000$0.16455$164.55
2,500$0.14829$370.73
5,000$0.13466$673.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11785$1,767.75
30,000$0.10963$3,288.90
45,000$0.10914$4,911.30
75,000$0.10096$7,572.00
105,000$0.09830$10,321.50
150,000$0.09574$14,361.00
180,000$0.09452$17,013.60
360,000$0.09043$32,554.80
375,000$0.09022$33,832.50
Manufacturers Standard Package