
C0603C222K2GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C222K2GECTUTR-ND - Tape & Reel (TR) 399-C0603C222K2GECTUCT-ND - Cut Tape (CT) 399-C0603C222K2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K2GECTU |
Description | CAP CER 2200PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K2GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.24100 | $12.41 |
| 50 | $0.89280 | $44.64 |
| 100 | $0.78760 | $78.76 |
| 500 | $0.60904 | $304.52 |
| 1,000 | $0.55413 | $554.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47187 | $1,887.48 |
| 8,000 | $0.44135 | $3,530.80 |
| 12,000 | $0.42606 | $5,112.72 |
| 20,000 | $0.40912 | $8,182.40 |
| 28,000 | $0.39922 | $11,178.16 |
| 40,000 | $0.38970 | $15,588.00 |

