
C0603C222K2GECAUTO | |
|---|---|
DigiKey Part Number | 399-14213-2-ND - Tape & Reel (TR) 399-14213-1-ND - Cut Tape (CT) 399-14213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K2GECAUTO |
Description | CAP CER 2200PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K2GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.86000 | $86.00 |
| 500 | $0.66858 | $334.29 |
| 1,000 | $0.60946 | $609.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52100 | $2,084.00 |
| 8,000 | $0.48814 | $3,905.12 |
| 12,000 | $0.47170 | $5,660.40 |
| 20,000 | $0.45347 | $9,069.40 |
| 28,000 | $0.44281 | $12,398.68 |
| 40,000 | $0.43257 | $17,302.80 |

