
C0603C222K1RECAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C222K1RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C222K1RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603C222K1RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K1RECAUTO7411 |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K1RECAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84600 | $8.46 |
50 | $0.59940 | $29.97 |
100 | $0.52390 | $52.39 |
500 | $0.35472 | $177.36 |
1,000 | $0.31571 | $315.71 |
2,500 | $0.30624 | $765.60 |
5,000 | $0.29336 | $1,466.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.24309 | $3,646.35 |
30,000 | $0.24124 | $7,237.20 |
45,000 | $0.24028 | $10,812.60 |
75,000 | $0.23247 | $17,435.25 |
105,000 | $0.22765 | $23,903.25 |
150,000 | $0.22301 | $33,451.50 |
180,000 | $0.22223 | $40,001.40 |
360,000 | $0.21342 | $76,831.20 |
375,000 | $0.21303 | $79,886.25 |