
C0603C222JATACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C222JATACAUTOTR-ND - Tape & Reel (TR) 399-C0603C222JATACAUTOCT-ND - Cut Tape (CT) 399-C0603C222JATACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222JATACAUTO |
Description | CAP CER 2200PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222JATACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.92mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.26700 | $42.67 |
| 50 | $3.27700 | $163.85 |
| 100 | $2.97290 | $297.29 |
| 500 | $2.45906 | $1,229.53 |
| 1,000 | $2.30021 | $2,300.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.06197 | $8,247.88 |
| 8,000 | $1.97342 | $15,787.36 |
| 12,000 | $1.92903 | $23,148.36 |
| 20,000 | $1.87986 | $37,597.20 |
| 28,000 | $1.85109 | $51,830.52 |
| 40,000 | $1.82343 | $72,937.20 |

