
C0603C222KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222KCRACTUTR-ND - Tape & Reel (TR) 399-C0603C222KCRACTUCT-ND - Cut Tape (CT) 399-C0603C222KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222KCRACTU |
Description | CAP CER 2200PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20000 | $12.00 |
| 50 | $0.86320 | $43.16 |
| 100 | $0.75970 | $75.97 |
| 500 | $0.58668 | $293.34 |
| 1,000 | $0.53333 | $533.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45350 | $1,814.00 |
| 8,000 | $0.42385 | $3,390.80 |
| 12,000 | $0.40901 | $4,908.12 |
| 20,000 | $0.39256 | $7,851.20 |
| 28,000 | $0.38295 | $10,722.60 |
| 40,000 | $0.37370 | $14,948.00 |

