
C0402C181K4GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C181K4GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C181K4GACAUTOCT-ND - Cut Tape (CT) 399-C0402C181K4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C181K4GACAUTO |
Description | CAP CER 180PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181K4GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.27620 | $27.62 |
| 500 | $0.20242 | $101.21 |
| 1,000 | $0.17972 | $179.72 |
| 2,500 | $0.15591 | $389.77 |
| 5,000 | $0.14157 | $707.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12979 | $1,297.90 |
| 20,000 | $0.12011 | $2,402.20 |
| 30,000 | $0.11526 | $3,457.80 |
| 50,000 | $0.10989 | $5,494.50 |
| 70,000 | $0.10675 | $7,472.50 |
| 100,000 | $0.10373 | $10,373.00 |

