
C0603C222J4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C222J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C222J4RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C222J4RACTU |
Description | CAP CER 2200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.72400 | $17.24 |
50 | $1.26440 | $63.22 |
100 | $1.12410 | $112.41 |
500 | $0.88844 | $444.22 |
1,000 | $0.81560 | $815.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72854 | $2,914.16 |
8,000 | $0.64568 | $5,165.44 |
20,000 | $0.62320 | $12,464.00 |
28,000 | $0.61005 | $17,081.40 |
40,000 | $0.59741 | $23,896.40 |
48,000 | $0.59142 | $28,388.16 |
96,000 | $0.57123 | $54,838.08 |
100,000 | $0.57016 | $57,016.00 |