
C0603C222G5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C222G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C222G5GACTUCT-ND - Cut Tape (CT) 399-C0603C222G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222G5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.83600 | $38.36 |
50 | $2.93720 | $146.86 |
100 | $2.66060 | $266.06 |
500 | $2.45890 | $1,229.45 |
1,000 | $2.04969 | $2,049.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.83343 | $7,333.72 |
8,000 | $1.63183 | $13,054.64 |
12,000 | $1.60912 | $19,309.44 |
20,000 | $1.60263 | $32,052.60 |
28,000 | $1.57340 | $44,055.20 |
40,000 | $1.56962 | $62,784.80 |