Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C222G4JACAUTO | |
|---|---|
DigiKey Part Number | C0603C222G4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C222G4JACAUTO |
Description | CAP CER 2200PF 16V U2J 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222G4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222F3JACAUTO | KEMET | 0 | C0603C222F3JACAUTO-ND | $2.07287 | Upgrade |
| C0603C222F4JACAUTO | KEMET | 0 | C0603C222F4JACAUTO-ND | $1.54108 | Upgrade |
| C0603C222F5JACAUTO | KEMET | 0 | C0603C222F5JACAUTO-ND | $1.54566 | Upgrade |
| C0603C222G3JACAUTO | KEMET | 0 | C0603C222G3JACAUTO-ND | $0.70288 | Upgrade |
| C0603C222G5JACAUTO | KEMET | 0 | C0603C222G5JACAUTO-ND | $0.53689 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53561 | $2,142.44 |


