C0603C222F3GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3,245
Unit Price: $5.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.46250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.42022
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.46250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.42022
Datasheet
2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222F3GECAUTO

DigiKey Part Number
C0603C222F3GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222F3GECAUTO
Description
CAP CER 2200PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222F3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.05453$4,218.12
Manufacturers Standard Package