
C0603C221K5RALTU | |
---|---|
DigiKey Part Number | 399-C0603C221K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C221K5RALTUCT-ND - Cut Tape (CT) 399-C0603C221K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K5RALTU |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81100 | $18.11 |
50 | $1.33200 | $66.60 |
100 | $1.15000 | $115.00 |
500 | $0.93928 | $469.64 |
1,000 | $0.86321 | $863.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79332 | $3,173.28 |
8,000 | $0.70696 | $5,655.68 |
12,000 | $0.68577 | $8,229.24 |
20,000 | $0.66229 | $13,245.80 |
28,000 | $0.64856 | $18,159.68 |
40,000 | $0.63535 | $25,414.00 |
48,000 | $0.62909 | $30,196.32 |
96,000 | $0.61426 | $58,968.96 |
100,000 | $0.60689 | $60,689.00 |