
C0603C221K5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C221K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C221K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C221K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.27600 | $12.76 |
50 | $0.86600 | $43.30 |
100 | $0.74830 | $74.83 |
500 | $0.65198 | $325.99 |
1,000 | $0.59468 | $594.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46536 | $1,861.44 |
8,000 | $0.43546 | $3,483.68 |
28,000 | $0.43291 | $12,121.48 |
40,000 | $0.42296 | $16,918.40 |
48,000 | $0.41825 | $20,076.00 |
96,000 | $0.40238 | $38,628.48 |
100,000 | $0.40154 | $40,154.00 |