


C0603C221K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221K2RACTUTR-ND - Tape & Reel (TR) 399-C0603C221K2RACTUCT-ND - Cut Tape (CT) 399-C0603C221K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K2RACTU |
Description | CAP CER 220PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71800 | $17.18 |
| 50 | $1.25960 | $62.98 |
| 100 | $1.11810 | $111.81 |
| 500 | $0.88102 | $440.51 |
| 1,000 | $0.80784 | $807.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69819 | $2,792.76 |
| 8,000 | $0.65747 | $5,259.76 |
| 12,000 | $0.63708 | $7,644.96 |
| 20,000 | $0.61449 | $12,289.80 |
| 28,000 | $0.60128 | $16,835.84 |
| 40,000 | $0.58857 | $23,542.80 |

