
C0603C221K1RACAUTO | |
---|---|
DigiKey Part Number | 399-12988-2-ND - Tape & Reel (TR) 399-12988-1-ND - Cut Tape (CT) 399-12988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K1RACAUTO |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53500 | $5.35 |
50 | $0.37200 | $18.60 |
100 | $0.32270 | $32.27 |
500 | $0.23890 | $119.45 |
1,000 | $0.20769 | $207.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.11534 | $922.72 |
12,000 | $0.11029 | $1,323.48 |
20,000 | $0.10951 | $2,190.20 |
28,000 | $0.10473 | $2,932.44 |
40,000 | $0.10429 | $4,171.60 |
48,000 | $0.10407 | $4,995.36 |