
C0603C221K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221K1GACTUTR-ND - Tape & Reel (TR) 399-C0603C221K1GACTUCT-ND - Cut Tape (CT) 399-C0603C221K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97180 | $48.59 |
| 100 | $0.85830 | $85.83 |
| 500 | $0.66692 | $333.46 |
| 1,000 | $0.60790 | $607.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51960 | $2,078.40 |
| 8,000 | $0.48681 | $3,894.48 |
| 12,000 | $0.47039 | $5,644.68 |
| 20,000 | $0.45220 | $9,044.00 |
| 28,000 | $0.44157 | $12,363.96 |
| 40,000 | $0.43135 | $17,254.00 |

