
C0603C221J4GACTU | |
---|---|
DigiKey Part Number | 399-C0603C221J4GACTUTR-ND - Tape & Reel (TR) 399-C0603C221J4GACTUCT-ND - Cut Tape (CT) 399-C0603C221J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J4GACTU |
Description | CAP CER 220PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J4GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.24300 | $12.43 |
50 | $0.90060 | $45.03 |
100 | $0.79440 | $79.44 |
500 | $0.61658 | $308.29 |
1,000 | $0.56167 | $561.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48711 | $1,948.44 |
8,000 | $0.43546 | $3,483.68 |
12,000 | $0.42487 | $5,098.44 |
20,000 | $0.41676 | $8,335.20 |
28,000 | $0.40686 | $11,392.08 |
40,000 | $0.39734 | $15,893.60 |
48,000 | $0.39283 | $18,855.84 |
96,000 | $0.38171 | $36,644.16 |
100,000 | $0.37684 | $37,684.00 |