
C0603C221J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C221J1GACTUCT-ND - Cut Tape (CT) 399-C0603C221J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38100 | $13.81 |
| 50 | $1.00140 | $50.07 |
| 100 | $0.88460 | $88.46 |
| 500 | $0.68880 | $344.40 |
| 1,000 | $0.62829 | $628.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53771 | $2,150.84 |
| 8,000 | $0.50409 | $4,032.72 |
| 12,000 | $0.48725 | $5,847.00 |
| 20,000 | $0.46860 | $9,372.00 |
| 28,000 | $0.45769 | $12,815.32 |
| 40,000 | $0.44720 | $17,888.00 |

