0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220J1GALTU

DigiKey Part Number
399-C0603C220J1GALTUTR-ND - Tape & Reel (TR)
399-C0603C220J1GALTUCT-ND - Cut Tape (CT)
399-C0603C220J1GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220J1GALTU
Description
CAP CER 22PF 100V NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220J1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.70400$17.04
50$1.25120$62.56
100$1.11210$111.21
500$0.87852$439.26
1,000$0.80624$806.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69803$2,792.12
8,000$0.65783$5,262.64
12,000$0.63770$7,652.40
20,000$0.61540$12,308.00
28,000$0.60236$16,866.08
40,000$0.58981$23,592.40
48,000$0.58387$28,025.76
96,000$0.56385$54,129.60
100,000$0.56279$56,279.00
Manufacturers Standard Package