0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C202JAGACTU

DigiKey Part Number
399-C0603C202JAGACTUTR-ND - Tape & Reel (TR)
399-C0603C202JAGACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C202JAGACTU
Description
CAP CER 2000PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C202JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,262
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.56000$15.60
50$1.13800$56.90
100$1.01000$101.00
500$0.79334$396.67
1,000$0.72659$726.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62666$2,506.64
8,000$0.58006$4,640.48
12,000$0.56900$6,828.00
20,000$0.55031$11,006.20
28,000$0.53827$15,071.56
40,000$0.52669$21,067.60
48,000$0.52120$25,017.60
96,000$0.51664$49,597.44
100,000$0.50173$50,173.00
Manufacturers Standard Package