
C0603C202J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C202J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C202J5GACTUCT-ND - Cut Tape (CT) 399-C0603C202J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C202J5GACTU |
Description | CAP CER 2000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C202J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.68300 | $16.83 |
50 | $1.16600 | $58.30 |
100 | $0.98290 | $98.29 |
500 | $0.86970 | $434.85 |
1,000 | $0.77216 | $772.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75248 | $3,009.92 |
8,000 | $0.64851 | $5,188.08 |
12,000 | $0.60311 | $7,237.32 |
20,000 | $0.60012 | $12,002.40 |
28,000 | $0.55594 | $15,566.32 |