
C0603C201K5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C201K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C201K5GACTUCT-ND - Cut Tape (CT) 399-C0603C201K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C201K5GACTU |
Description | CAP CER 200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C201K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00000 | $50.00 |
100 | $0.88430 | $88.43 |
500 | $0.69006 | $345.03 |
1,000 | $0.63019 | $630.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50734 | $2,029.36 |
8,000 | $0.48582 | $3,886.56 |
12,000 | $0.47081 | $5,649.72 |
20,000 | $0.46835 | $9,367.00 |
28,000 | $0.45413 | $12,715.64 |
40,000 | $0.45082 | $18,032.80 |
48,000 | $0.44589 | $21,402.72 |
96,000 | $0.42931 | $41,213.76 |
100,000 | $0.42843 | $42,843.00 |