
C0603C200J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15921-2-ND - Tape & Reel (TR) 399-15921-1-ND - Cut Tape (CT) 399-15921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C200J5GACAUTO |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C200J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02760 | $51.38 |
| 100 | $0.90930 | $90.93 |
| 500 | $0.70886 | $354.43 |
| 1,000 | $0.64703 | $647.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55438 | $2,217.52 |
| 8,000 | $0.51999 | $4,159.92 |
| 12,000 | $0.50277 | $6,033.24 |
| 20,000 | $0.48369 | $9,673.80 |
| 28,000 | $0.47254 | $13,231.12 |
| 40,000 | $0.46181 | $18,472.40 |

