
C0603C189C5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C189C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C189C5GACTUCT-ND - Cut Tape (CT) 399-C0603C189C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C189C5GACTU |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C189C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65900 | $16.59 |
50 | $1.21360 | $60.68 |
100 | $1.06090 | $106.09 |
500 | $0.85034 | $425.17 |
1,000 | $0.77988 | $779.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59357 | $2,374.28 |
8,000 | $0.55438 | $4,435.04 |
12,000 | $0.54766 | $6,571.92 |
20,000 | $0.54489 | $10,897.80 |
28,000 | $0.53898 | $15,091.44 |
40,000 | $0.53736 | $21,494.40 |
48,000 | $0.53658 | $25,755.84 |