0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C184K8RACTU

DigiKey Part Number
399-C0603C184K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C184K8RACTUCT-ND - Cut Tape (CT)
399-C0603C184K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C184K8RACTU
Description
CAP CER 0.18UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C184K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.80900$18.09
50$1.32860$66.43
100$1.18230$118.23
500$0.93396$466.98
1,000$0.85750$857.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74277$2,971.08
8,000$0.70017$5,601.36
12,000$0.67884$8,146.08
20,000$0.65520$13,104.00
28,000$0.64138$17,958.64
40,000$0.62808$25,123.20
Manufacturers Standard Package