0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C183K5RACAUTO

DigiKey Part Number
399-C0603C183K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C183K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603C183K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C183K5RACAUTO
Description
CAP CER 0.018UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C183K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.39960$19.98
100$0.34610$34.61
500$0.25668$128.34
1,000$0.22913$229.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18797$751.88
8,000$0.17271$1,381.68
12,000$0.16507$1,980.84
20,000$0.15662$3,132.40
28,000$0.15168$4,247.04
40,000$0.14693$5,877.20
Manufacturers Standard Package