0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C183K1RACTU

DigiKey Part Number
399-C0603C183K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C183K1RACTUCT-ND - Cut Tape (CT)
399-C0603C183K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C183K1RACTU
Description
CAP CER 0.018UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C183K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.42400$14.24
50$1.03400$51.70
100$0.91540$91.54
500$0.71552$357.76
1,000$0.65148$651.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56161$2,246.44
8,000$0.51285$4,102.80
12,000$0.50199$6,023.88
20,000$0.49113$9,822.60
28,000$0.47657$13,343.96
40,000$0.46932$18,772.80
48,000$0.46167$22,160.16
96,000$0.44718$42,929.28
100,000$0.44627$44,627.00
Manufacturers Standard Package