
C0603C182K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C182K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C182K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C182K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182K3RACAUTO |
Description | CAP CER 1800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54057 | $2,162.28 |
8,000 | $0.50716 | $4,057.28 |
12,000 | $0.49049 | $5,885.88 |
20,000 | $0.47201 | $9,440.20 |
28,000 | $0.45413 | $12,715.64 |
40,000 | $0.45082 | $18,032.80 |
100,000 | $0.41584 | $41,584.00 |
200,000 | $0.39058 | $78,116.00 |