
C0603C182J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C182J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C182J5GACTUCT-ND - Cut Tape (CT) 399-C0603C182J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182J5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.80500 | $18.05 |
| 50 | $1.31840 | $65.92 |
| 100 | $1.00320 | $100.32 |
| 500 | $0.89140 | $445.70 |
| 1,000 | $0.82899 | $828.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63336 | $2,533.44 |
| 8,000 | $0.61540 | $4,923.20 |
| 12,000 | $0.61275 | $7,353.00 |
| 20,000 | $0.60973 | $12,194.60 |
| 28,000 | $0.59526 | $16,667.28 |
| 40,000 | $0.59351 | $23,740.40 |
| 48,000 | $0.59266 | $28,447.68 |

