Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C182J1RACTU | KEMET | 0 | 399-C0603C182J1RACTUTR-ND | $0.80302 | Parametric Equivalent |
| 0603B182J101CT | Walsin Technology Corporation | 0 | 1292-0603B182J101CTTR-ND | $0.12304 | Parametric Equivalent |
| GCM188R72A182JA37D | Murata Electronics | 3,767 | 490-GCM188R72A182JA37DCT-ND | $0.99000 | Parametric Equivalent |
| GCM188R72A182JA37J | Murata Electronics | 0 | 490-GCM188R72A182JA37JTR-ND | $0.14703 | Parametric Equivalent |
| GMC10X7R182J100NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC10X7R182J100NTCT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,112 | $1.33022 | $1,479.20 |






