


C0603C181K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C181K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C181K5RACTUCT-ND - Cut Tape (CT) 399-C0603C181K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181K5RACTU |
Description | CAP CER 180PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97180 | $48.59 |
| 100 | $0.85830 | $85.83 |
| 500 | $0.66692 | $333.46 |
| 1,000 | $0.60790 | $607.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51960 | $2,078.40 |
| 8,000 | $0.48681 | $3,894.48 |
| 12,000 | $0.47039 | $5,644.68 |
| 20,000 | $0.45220 | $9,044.00 |
| 28,000 | $0.44157 | $12,363.96 |
| 40,000 | $0.43135 | $17,254.00 |


