180 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C181K3RACTU

DigiKey Part Number
399-C0603C181K3RACTUTR-ND - Tape & Reel (TR)
399-C0603C181K3RACTUCT-ND - Cut Tape (CT)
399-C0603C181K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C181K3RACTU
Description
CAP CER 180PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C181K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34000$13.40
50$0.97180$48.59
100$0.85830$85.83
500$0.66692$333.46
1,000$0.60790$607.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51960$2,078.40
8,000$0.48681$3,894.48
12,000$0.47039$5,644.68
20,000$0.45220$9,044.00
28,000$0.44157$12,363.96
40,000$0.43135$17,254.00
Manufacturers Standard Package