
C0603C330K2GACTU | |
---|---|
DigiKey Part Number | 399-C0603C330K2GACTUTR-ND - Tape & Reel (TR) 399-C0603C330K2GACTUCT-ND - Cut Tape (CT) 399-C0603C330K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330K2GACTU |
Description | CAP CER 33PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330K2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.86460 | $86.46 |
500 | $0.67428 | $337.14 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57186 | $2,287.44 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.43661 | $5,239.32 |
20,000 | $0.43430 | $8,686.00 |
28,000 | $0.42016 | $11,764.48 |
40,000 | $0.41883 | $16,753.20 |
48,000 | $0.41818 | $20,072.64 |
96,000 | $0.41596 | $39,932.16 |
100,000 | $0.41584 | $41,584.00 |