
C0603C181J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C181J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C181J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C181J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181J5GAC7411 |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| 2,500 | $0.21836 | $545.90 |
| 5,000 | $0.19972 | $998.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17672 | $2,650.80 |
| 30,000 | $0.16547 | $4,964.10 |
| 45,000 | $0.15984 | $7,192.80 |
| 75,000 | $0.15360 | $11,520.00 |
| 105,000 | $0.14995 | $15,744.75 |
| 150,000 | $0.14644 | $21,966.00 |

