0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180K5HACTU

DigiKey Part Number
399-C0603C180K5HACTUTR-ND - Tape & Reel (TR)
399-C0603C180K5HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C180K5HACTU
Description
CAP CER 18PF 50V X8R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180K5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.17240$8.62
100$0.14780$14.78
500$0.10510$52.55
1,000$0.09205$92.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07491$299.64
8,000$0.06551$524.08
12,000$0.06193$743.16
20,000$0.06132$1,226.40
28,000$0.04881$1,366.68
40,000$0.04862$1,944.80
Manufacturers Standard Package