C0603C180J5GAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14639
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06663
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11454
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06663
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07541
Datasheet

Direct


YAGEO
In Stock: 5,140
Unit Price: $0.82000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180J5GAC7411

DigiKey Part Number
399-C0603C180J5GAC7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C180J5GAC7411
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J5GAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05714$1,714.20