0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180J3GACTU

DigiKey Part Number
399-14493-2-ND - Tape & Reel (TR)
399-14493-1-ND - Cut Tape (CT)
399-14493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180J3GACTU
Description
CAP CER 18PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.09200$10.92
50$0.78660$39.33
100$0.66670$66.67
500$0.50744$253.72
1,000$0.47443$474.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35170$1,406.80
8,000$0.33983$2,718.64
12,000$0.33389$4,006.68
20,000$0.33201$6,640.20
28,000$0.32663$9,145.64
40,000$0.32554$13,021.60
48,000$0.32501$15,600.48
96,000$0.32029$30,747.84
100,000$0.31957$31,957.00
Manufacturers Standard Package