
C0603C180J1GACTU | |
---|---|
DigiKey Part Number | 399-C0603C180J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C180J1GACTUCT-ND - Cut Tape (CT) 399-C0603C180J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J1GACTU |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.73730 | $73.73 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46091 | $1,843.64 |
8,000 | $0.35704 | $2,856.32 |
12,000 | $0.34245 | $4,109.40 |
20,000 | $0.34054 | $6,810.80 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.32554 | $13,021.60 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.32318 | $31,025.28 |