
C0603C180G5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C180G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C180G5GACTUCT-ND - Cut Tape (CT) 399-C0603C180G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180G5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.34600 | $23.46 |
50 | $1.72540 | $86.27 |
100 | $1.49490 | $149.49 |
500 | $1.40372 | $701.86 |
1,000 | $1.34955 | $1,349.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.24888 | $4,995.52 |
8,000 | $1.06931 | $8,554.48 |
12,000 | $1.06093 | $12,731.16 |
20,000 | $1.05627 | $21,125.40 |
28,000 | $1.04922 | $29,378.16 |
40,000 | $1.04647 | $41,858.80 |