


C0603C162K5JACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C162K5JACAUTOTR-ND - Tape & Reel (TR) 399-C0603C162K5JACAUTOCT-ND - Cut Tape (CT) 399-C0603C162K5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C162K5JACAUTO |
Description | CAP CER 1600PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±10% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C162K5JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33000 | $13.30 |
50 | $0.96560 | $48.28 |
100 | $0.85310 | $85.31 |
500 | $0.66460 | $332.30 |
1,000 | $0.61435 | $614.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45553 | $1,822.12 |
8,000 | $0.43435 | $3,474.80 |
12,000 | $0.41951 | $5,034.12 |
20,000 | $0.41726 | $8,345.20 |
28,000 | $0.40317 | $11,288.76 |
40,000 | $0.40188 | $16,075.20 |
48,000 | $0.40125 | $19,260.00 |
96,000 | $0.39910 | $38,313.60 |