
C0603C154K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15937-2-ND - Tape & Reel (TR) 399-15937-1-ND - Cut Tape (CT) 399-15937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K5RACAUTO |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.48260 | $48.26 |
| 500 | $0.36404 | $182.02 |
| 1,000 | $0.32754 | $327.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27291 | $1,091.64 |
| 8,000 | $0.25264 | $2,021.12 |
| 12,000 | $0.24249 | $2,909.88 |
| 20,000 | $0.23125 | $4,625.00 |
| 28,000 | $0.22468 | $6,291.04 |
| 40,000 | $0.21837 | $8,734.80 |

